RF Switch IC SP4T PG-TSLP-10-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC SP4T PG-TSLP-10-3
Infineon - Low Noise Amplifiers
Infineon – Antenna Tuning

BGSA144ML10E6327XTSA1

DigiKey Part Number
448-BGSA144ML10E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA144ML10E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA144ML10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA144ML10E6327XTSA1
Description
IC RF SWITCH SP4T ANT TSLP10-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC SP4T PG-TSLP-10-3
Datasheet
 Datasheet
EDA/CAD Models
BGSA144ML10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SP4T
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSLP-10-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40300 €4,03 €
250,36160 €9,04 €
1000,31620 €31,62 €
2500,29444 €73,61 €
5000,28130 €140,65 €
1.0000,27049 €270,49 €
2.5000,25908 €647,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,24875 €1.865,62 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €