
BGS17GA14E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS17GA14E6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS17GA14E6327XTSA1 |
Description | IC RF SWITCH SP7T 3.8GHZ ATSLP14 |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA SP7T 3.8 GHz PG-ATSLP-14-8 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 3.4V |
Manufacturer Infineon Technologies | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-UFQFN Exposed Pad |
RF Type LTE, W-CDMA | Supplier Device Package PG-ATSLP-14-8 |
Circuit SP7T | Base Product Number |
Frequency Range 100MHz ~ 3.8GHz |

