
BGS16GA14E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS16GA14E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS16GA14E6327XTSA1 |
Description | IC RF SWITCH SP6T 3.8GHZ ATSLP14 |
Customer Reference | |
Detailed Description | RF Switch IC LTE, W-CDMA SP6T 3.8 GHz PG-ATSLP-14-8 |
Datasheet | Datasheet |
EDA/CAD Models | BGS16GA14E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | LTE, W-CDMA | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 100MHz ~ 3.8GHz | |
Isolation | 33dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | PG-ATSLP-14-8 | |
Base Product Number |

