



BGS15MU14E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS15MU14E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS15MU14E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS15MU14E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS15MU14E6327XTSA1 |
Description | IC RF SWITCH SP5T 6GHZ ULGA14-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm PG-ULGA-14-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS15MU14E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP5T | |
Frequency Range | 400MHz ~ 6GHz | |
Isolation | 48dB | |
Insertion Loss | 1.05dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFLGA Exposed Pad | |
Supplier Device Package | PG-ULGA-14-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,28240 € | 70,60 € |
| 500 | 0,26972 € | 134,86 € |
| 1.000 | 0,25927 € | 259,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,24254 € | 1.091,43 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

