Similar

BGS14AN16E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS14AN16E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS14AN16E6327XTSA1 |
Description | IC RF SWITCH SP4T 3GHZ TSNP16-1 |
Customer Reference | |
Detailed Description | RF Switch IC W-CDMA SP4T 3 GHz 50Ohm TSNP-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14AN16E6327XTSA1 Models |
Category | Insertion Loss 0.69dB |
Manufacturer Infineon Technologies | Test Frequency 2.69GHz |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 2.85V ~ 4.7V |
RF Type W-CDMA | Operating Temperature -30°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 16-XFQFN Exposed Pad |
Frequency Range 100MHz ~ 3GHz | Supplier Device Package TSNP-16-1 |
Isolation 27dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE423641MLAA-Z | pSemi | 5.277 | 1046-1122-1-ND | 2,72000 € | Similar |


