
BGS13SN8E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS13SN8E6327XTSA1TR-ND - Tape & Reel (TR) BGS13SN8E6327XTSA1CT-ND - Cut Tape (CT) BGS13SN8E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS13SN8E6327XTSA1 |
Description | IC RF SWITCH SP3T 6GHZ TSNP8-1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm PG-TSNP-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS13SN8E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 15dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 5.725GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | PG-TSNP-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18480 € | 18,48 € |
| 250 | 0,17096 € | 42,74 € |
| 500 | 0,16260 € | 81,30 € |
| 1.000 | 0,15573 € | 155,73 € |
| 2.500 | 0,15076 € | 376,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,13873 € | 2.080,95 € |
| 30.000 | 0,13609 € | 4.082,70 € |
| 45.000 | 0,13477 € | 6.064,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











