RF Switch IC SP3T 50Ohm PG-TSNP-9-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS13S2N9E6327XTSA1

DigiKey Part Number
BGS13S2N9E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS13S2N9E6327XTSA1
Description
IC RF SWITCH SP3T 3GHZ TSNP9-3
Customer Reference
Detailed Description
RF Switch IC SP3T 3 GHz 50Ohm PG-TSNP-9-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
3GHz
Manufacturer
Infineon Technologies
Impedance
50Ohm
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Circuit
SP3T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3GHz
Package / Case
9-XFLGA
Isolation
23dB
Supplier Device Package
PG-TSNP-9-3
Insertion Loss
0.55dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 22.031 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22.031In Stock
Ships from Rochester Electronics, LLC