RF Switch IC SP3T 50Ohm ATSLP-14-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS13GA14E6327XTSA1

DigiKey Part Number
BGS13GA14E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS13GA14E6327XTSA1
Description
IC RF SWITCH SP3T 6GHZ ATSLP14-4
Customer Reference
Detailed Description
RF Switch IC SP3T 6 GHz 50Ohm ATSLP-14-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
-
Topology
-
Circuit
SP3T
Frequency Range
100MHz ~ 6GHz
Isolation
27dB
Insertion Loss
0.65dB
Test Frequency
6GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
ATSLP-14-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.811 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.811In Stock
Ships from Rochester Electronics, LLC