
BGS12PL6BOARDTOBO1 | |
|---|---|
DigiKey Part Number | BGS12PL6BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BGS12PL6BOARDTOBO1 |
Description | BOARD BGS12PL6 RF MOS |
Customer Reference | |
Detailed Description | BGS12PL6 - Switch (SPDT) 30MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 30MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGS12PL6 | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 4GHz | |
Function | Switch (SPDT) | |
Base Product Number |


