Similar

BGS110MN20E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS110MN20E6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS110MN20E6327XTSA1 |
Description | IC RF SWITCH SP10T 2.7GHZ TSNP20 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm PG-TSNP-20-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP10T | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | - | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | PG-TSNP-20-1 |


