RF Switch IC General Purpose SPDT 50Ohm PG-TSLP-7-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS 12AL7-6 E6433

DigiKey Part Number
BGS12AL7-6E6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS 12AL7-6 E6433
Description
IC RF SWITCH SPDT 3GHZ TSLP7-6
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm PG-TSLP-7-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.5dB
Manufacturer
Infineon Technologies
Test Frequency
2GHz
Packaging
Tape & Reel (TR)
Features
DC Blocked, Single Line Control
Part Status
Discontinued at DigiKey
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.4V ~ 3.6V
Topology
Reflective
Operating Temperature
-30°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
30MHz ~ 3GHz
Package / Case
6-XFDFN Exposed Pad
Isolation
25dB
Supplier Device Package
PG-TSLP-7-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,18620 €4.655,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18620 €
Unit Price with VAT:0,22158 €