
BGF 100 E6327 | |
|---|---|
DigiKey Part Number | BGF100E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGF 100 E6327 |
Description | IC VOLUME CONTROL 2-CH S-WLP-11 |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel S-WLP-11 |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Infineon Technologies | Specifications 6GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 11-WFBGA, WLCSP |
Function Volume Control | Supplier Device Package S-WLP-11 |
Applications Audio Systems | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31364 € | 940,92 € |
| 6.000 | 0,30597 € | 1.835,82 € |
| 9.000 | 0,30212 € | 2.719,08 € |
| 15.000 | 0,29787 € | 4.468,05 € |
| 21.000 | 0,29538 € | 6.202,98 € |
| Unit Price without VAT: | 0,31364 € |
|---|---|
| Unit Price with VAT: | 0,37323 € |

