
BGAP2D30AE6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGAP2D30AE6327XTSA1TR-ND - Tape & Reel (TR) 448-BGAP2D30AE6327XTSA1CT-ND - Cut Tape (CT) 448-BGAP2D30AE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGAP2D30AE6327XTSA1 |
Description | WIRELESS INFRASTRUCTURE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 3.3GHz ~ 4.2GHz PG-TSNP-16-13 |
Datasheet | Datasheet |
Category | Noise Figure 3.1dB |
Manufacturer Infineon Technologies | RF Type 4G, 5G |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 121mA |
Frequency 3.3GHz ~ 4.2GHz | Mounting Type Surface Mount |
P1dB 28.5dBm | Package / Case 16-WFDFN Exposed Pad |
Gain 35.2dB | Supplier Device Package PG-TSNP-16-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,09215 € | 6.184,30 € |
| Unit Price without VAT: | 3,09215 € |
|---|---|
| Unit Price with VAT: | 3,67966 € |

