RF Amplifier IC 4G, 5G 2.3GHz ~ 2.7GHz PG-TSNP-16-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGAP2D20AE6327XTSA1

DigiKey Part Number
448-BGAP2D20AE6327XTSA1TR-ND - Tape & Reel (TR)
448-BGAP2D20AE6327XTSA1CT-ND - Cut Tape (CT)
448-BGAP2D20AE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGAP2D20AE6327XTSA1
Description
WIRELESS INFRASTRUCTURE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 2.3GHz ~ 2.7GHz PG-TSNP-16-13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.3GHz ~ 2.7GHz
P1dB
28.9dBm
Gain
35.1dB
Noise Figure
3.4dB
RF Type
4G, 5G
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
121mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
PG-TSNP-16-13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,88000 €4,88 €
104,22300 €42,23 €
253,99480 €99,87 €
1003,68200 €368,20 €
2503,49440 €873,60 €
5003,36196 €1.680,98 €
1.0003,23720 €3.237,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,11968 €6.239,36 €
Manufacturers Standard Package
Unit Price without VAT:4,88000 €
Unit Price with VAT:5,80720 €