
BGA7M1N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA7M1N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA7M1N6E6327XTSA1CT-ND - Cut Tape (CT) BGA7M1N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7M1N6E6327XTSA1 |
Description | IC AMP LTE 1.8GHZ-2.2GHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 1.8GHz ~ 2.2GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7M1N6E6327XTSA1 Models |
Category | RF Type LTE |
Manufacturer Infineon Technologies | Voltage - Supply 1.5V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.4mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 1.8GHz ~ 2.2GHz | Package / Case 6-XFDFN |
P1dB -7dBm | Supplier Device Package PG-TSNP-6-2 |
Gain 13dB | Base Product Number |
Noise Figure 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,55800 € | 55,80 € |
| 250 | 0,52736 € | 131,84 € |
| 500 | 0,50566 € | 252,83 € |
| 1.000 | 0,48518 € | 485,18 € |
| 5.000 | 0,44202 € | 2.210,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,41579 € | 6.236,85 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


