
BGA736L16E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA736L16E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA736L16E6327XTSA1 |
Description | IC AMP W-CDMA 800/900MHZ TSLP16 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA, HSPDA 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz TSLP-16-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
P1dB | -11dBm | |
Gain | 16.1dB | |
Noise Figure | 7.8dB | |
RF Type | W-CDMA, HSPDA | |
Voltage - Supply | 2.7V ~ 3V | |
Current - Supply | 5.3mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | TSLP-16-1 |

