
BGA728L7E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA728L7E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA728L7E6327XTSA1 |
Description | IC AMP GP 170MHZ-1.675GHZ TSLP7 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 170MHz ~ 1.675GHz PG-TSLP-7-1 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Infineon Technologies | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 5.85mA |
Part Status Obsolete | Test Frequency 470MHz |
Frequency 170MHz ~ 1.675GHz | Mounting Type Surface Mount |
P1dB -10dBm | Package / Case 6-XFDFN Exposed Pad |
Gain 15.75dB | Supplier Device Package PG-TSLP-7-1 |
Noise Figure 1.3dB |

