RF Amplifier IC General Purpose 400MHz ~ 6GHz PG-TSLP-7-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA628L7E6327XTMA1

DigiKey Part Number
BGA628L7E6327XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA628L7E6327XTMA1
Description
IC RF AMP GP 400MHZ-6GHZ TSLP7-8
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 6GHz PG-TSLP-7-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Infineon Technologies
Voltage - Supply
2.75V
Packaging
Tape & Reel (TR)
Current - Supply
5.8mA
Part Status
Obsolete
Test Frequency
1575.42MHz
Frequency
400MHz ~ 6GHz
Mounting Type
Surface Mount
P1dB
-20.5dBm
Package / Case
6-XFDFN Exposed Pad
Gain
21.5dB
Supplier Device Package
PG-TSLP-7-8
Noise Figure
0.75dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.