
BGA622E6820HTSA1 | |
|---|---|
DigiKey Part Number | BGA622E6820HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA622E6820HTSA1 |
Description | IC AMP CELL 500MHZ-6GHZ SOT343-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, DCS, PCS, UMTS, ISM, WLAN, WLL 500MHz ~ 6GHz PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 6GHz | |
P1dB | -16.5dBm | |
Gain | 15dB | |
Noise Figure | 1dB | |
RF Type | Cellular, GSM, DCS, PCS, UMTS, ISM, WLAN, WLL | |
Voltage - Supply | 3.5V | |
Current - Supply | 10mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D |

