
BGA616 BOARD | |
|---|---|
DigiKey Part Number | BGA616BOARDIN-ND |
Manufacturer | |
Manufacturer Product Number | BGA616 BOARD |
Description | BOARD APPL POPULATED BGA616 |
Customer Reference | |
Detailed Description | BGA616 - Amplifier 0Hz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGA616 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2.7GHz | |
Function | Amplifier |

