
BGA614E6327HTSA1 | |
|---|---|
DigiKey Part Number | BGA614E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA614E6327HTSA1 |
Description | IC AMP CELLULAR 2.4GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, PCS, CDMA, UMTS 0Hz ~ 2.4GHz PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.4GHz | |
P1dB | 12dBm | |
Gain | 17.5dB | |
Noise Figure | 2.1dB | |
RF Type | Cellular, GSM, PCS, CDMA, UMTS | |
Voltage - Supply | 3V | |
Current - Supply | 80mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D |

