RF Amplifier IC Cellular, CDMA, W-CDMA, PCS, EGSM 0Hz ~ 2.8GHz PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA612E6327HTSA1

DigiKey Part Number
BGA612E6327HTSA1TR-ND - Tape & Reel (TR)
BGA612E6327HTSA1CT-ND - Cut Tape (CT)
BGA612E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA612E6327HTSA1
Description
IC AMP CELL 0HZ-2.8GHZ SOT343-3D
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA, W-CDMA, PCS, EGSM 0Hz ~ 2.8GHz PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, CDMA, W-CDMA, PCS, EGSM
Manufacturer
Infineon Technologies
Voltage - Supply
2.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
80mA
Part Status
Discontinued at DigiKey
Test Frequency
2GHz
Frequency
0Hz ~ 2.8GHz
Mounting Type
Surface Mount
P1dB
7dBm
Package / Case
SC-82A, SOT-343
Gain
16.3dB
Supplier Device Package
PG-SOT343-3D
Noise Figure
2.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51233 €1.536,99 €
6.0000,48779 €2.926,74 €
9.0000,47490 €4.274,10 €
15.0000,46006 €6.900,90 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €