
BGA524N6BOARDTOBO1 | |
|---|---|
DigiKey Part Number | BGA524N6BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BGA524N6BOARDTOBO1 |
Description | LNA BOARDS |
Customer Reference | |
Detailed Description | BGA524N6 - Amplifier 1.55GHz ~ 1.615GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | BGA524N6BOARDTOBO1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier | |
Frequency | 1.55GHz ~ 1.615GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGA524N6 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.55GHz ~ 1.615GHz | |
Function | Amplifier | |
Base Product Number |


