RF Amplifier IC GPS 1575.42MHz PG-TSLP-7-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA461E6327XTSA1

DigiKey Part Number
BGA461E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA461E6327XTSA1
Description
IC RF AMP GPS 1575.42MHZ TSLP7-4
Customer Reference
Detailed Description
RF Amplifier IC GPS 1575.42MHz PG-TSLP-7-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GPS
Manufacturer
Infineon Technologies
Voltage - Supply
2.4V ~ 3.2V
Packaging
Tape & Reel (TR)
Current - Supply
4mA
Part Status
Obsolete
Test Frequency
1575.42MHz
Frequency
1575.42MHz
Mounting Type
Surface Mount
P1dB
-14dBm
Package / Case
6-XDFN Exposed Pad
Gain
19.5dB
Supplier Device Package
PG-TSLP-7-4
Noise Figure
1.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.