
BGA 428 E6327 | |
|---|---|
DigiKey Part Number | BGA428E6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA 428 E6327 |
Description | IC AMP CELL 1.4-2.5GHZ SOT363-PO |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, DCS, PCS 1.4GHz ~ 2.5GHz PG-SOT363-PO |
Datasheet | Datasheet |
Category | RF Type Cellular, GSM, DCS, PCS |
Manufacturer Infineon Technologies | Voltage - Supply 2.4V ~ 3V |
Packaging Tape & Reel (TR) | Current - Supply 12mA |
Part Status Obsolete | Test Frequency 1.8GHz |
Frequency 1.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB -19dBm | Package / Case 6-VSSOP, SC-88, SOT-363 |
Gain 20dB | Supplier Device Package PG-SOT363-PO |
Noise Figure 1.4dB |

