
BFT92E6327 | |
|---|---|
DigiKey Part Number | BFT92INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFT92E6327 |
Description | RF TRANS PNP 15V 5GHZ PG SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor PNP 15V 25mA 5GHz 200mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 2dB ~ 3.2dB @ 900MHz ~ 1.8GHz | |
Gain | 8dB ~ 13.5dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |




