
BFS483H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFS483H6327XTSA1TR-ND - Tape & Reel (TR) BFS483H6327XTSA1CT-ND - Cut Tape (CT) BFS483H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS483H6327XTSA1 |
Description | RF TRANS 2 NPN 12V 8GHZ SOT363-6 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 12V 65mA 8GHz 450mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BFS483H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | |
Gain | 19dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27410 € | 27,41 € |
| 250 | 0,25476 € | 63,69 € |
| 500 | 0,24312 € | 121,56 € |
| 1.000 | 0,23353 € | 233,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22168 € | 665,04 € |
| 6.000 | 0,21587 € | 1.295,22 € |
| 9.000 | 0,21297 € | 1.916,73 € |
| 15.000 | 0,20975 € | 3.146,25 € |
| 21.000 | 0,20787 € | 4.365,27 € |
| 30.000 | 0,20606 € | 6.181,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





