Similar
Similar

BFS17WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BFS17WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17WE6327HTSA1 |
Description | RF TRANS NPN 15V 1.4GHZ PGSOT323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Power - Max 280mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-70, SOT-323 |
Frequency - Transition 1.4GHz | Supplier Device Package PG-SOT323 |
Noise Figure (dB Typ @ f) 3.5dB ~ 5dB @ 800MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCH4020-TL-H | onsemi | 6.263 | MCH4020-TL-HOSCT-ND | 0,60000 € | Similar |
| MMBT5179 | onsemi | 81.268 | MMBT5179CT-ND | 0,09000 € | Similar |
| NSVF4020SG4T1G | onsemi | 1.933 | NSVF4020SG4T1GOSCT-ND | 0,43000 € | Similar |




