
BFS17SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFS17SH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17SH6327XTSA1 |
Description | RF TRANS 2NPN 15V 1.4GHZ SOT-363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.4GHz | |
Noise Figure (dB Typ @ f) | 3dB ~ 5dB @ 800MHz | |
Gain | - | |
Power - Max | 280mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2mA, 1V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |


