Similar
Similar

BFS17SE6327HTSA1 | |
|---|---|
DigiKey Part Number | BFS17SE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17SE6327HTSA1 |
Description | RF TRANS 2NPN 15V 1.4GHZ SOT-363 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | Power - Max 280mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Frequency - Transition 1.4GHz | Supplier Device Package PG-SOT363-PO |
Noise Figure (dB Typ @ f) 3dB ~ 5dB @ 800MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC2714-O(TE85LF)TR-ND | 0,06860 € | Similar |
| 2SC4726TLP | Rohm Semiconductor | 3.000 | 2SC4726TLPCT-ND | 0,69000 € | Similar |



