
BFS17PE6752HTSA1 | |
|---|---|
DigiKey Part Number | BFS17PE6752HTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS17PE6752HTSA1 |
Description | RF TRANS NPN 15V 1.4GHZ PG-SOT23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount PG-SOT23 |
Category | Power - Max 280mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 1.4GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 3.5dB @ 800MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRF428 | MACOM Technology Solutions | 40 | 1465-1187-ND | 331,29000 € | Similar |


