Similar
Similar

BFS 460L6 E6327 | |
|---|---|
DigiKey Part Number | BFS460L6E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS 460L6 E6327 |
Description | RF TRANS 2NPN 5.8V 22GHZ TSLP-6 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 5.8V 50mA 22GHz 200mW Surface Mount TSLP-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 5.8V | |
Frequency - Transition | 22GHz | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.4dB @ 1.8GHz ~ 3GHz | |
Gain | 10dB ~ 14.5dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | TSLP-6-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,14482 € | 2.172,30 € |
| 30.000 | 0,14211 € | 4.263,30 € |
| 45.000 | 0,14075 € | 6.333,75 € |
| Unit Price without VAT: | 0,14482 € |
|---|---|
| Unit Price with VAT: | 0,17234 € |


