Similar
Similar

BFS 386L6 E6327 | |
|---|---|
DigiKey Part Number | BFS386L6E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS 386L6 E6327 |
Description | RF TRANS 2 NPN 6V 14GHZ TSLP-6-1 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 6V 35mA, 80mA 14GHz 210mW, 380mW Surface Mount TSLP-6-1 |
Datasheet | Datasheet |
Category | Gain 10dB ~ 14.5dB |
Manufacturer Infineon Technologies | Power - Max 210mW, 380mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 15mA, 3V / 60 @ 40mA, 3V |
Part Status Discontinued at DigiKey | Current - Collector (Ic) (Max) 35mA, 80mA |
Transistor Type 2 NPN (Dual) | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6V | Mounting Type Surface Mount |
Frequency - Transition 14GHz | Package / Case 6-XFDFN |
Noise Figure (dB Typ @ f) 1dB ~ 1.6dB @ 1.8GHz ~ 3GHz | Supplier Device Package TSLP-6-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR 360L3 E6327 | Infineon Technologies | 0 | BFR360L3E6327-ND | 0,10591 € | Similar |
| BFR380L3E6327XTMA1 | Infineon Technologies | 12.035 | BFR380L3E6327XTMA1CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16692 € | 2.503,80 € |
| 30.000 | 0,16388 € | 4.916,40 € |
| 45.000 | 0,16235 € | 7.305,75 € |
| Unit Price without VAT: | 0,16692 € |
|---|---|
| Unit Price with VAT: | 0,19863 € |


