Similar

BFS 360L6 E6327 | |
|---|---|
DigiKey Part Number | BFS360L6E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS 360L6 E6327 |
Description | RF TRANS 2 NPN 9V 14GHZ TSLP-6-1 |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 9V 35mA 14GHz 210mW Surface Mount TSLP-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.5dB @ 1.8GHz ~ 3GHz | |
Gain | 10dB ~ 14.5dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | TSLP-6-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17040 $ | 2.556,00 $ |
| 30.000 | 0,16721 $ | 5.016,30 $ |
| 45.000 | 0,16561 $ | 7.452,45 $ |
| Unit Price without VAT: | 0,17040 $ |
|---|---|
| Unit Price with VAT: | 0,20278 $ |


