
BFR460L3E6327XTMA1 | |
|---|---|
DigiKey Part Number | BFR460L3E6327XTMA1TR-ND - Tape & Reel (TR) BFR460L3E6327XTMA1CT-ND - Cut Tape (CT) BFR460L3E6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR460L3E6327XTMA1 |
Description | RF TRANS NPN 5.8V 22GHZ TSLP-3-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.8V 50mA 22GHz 200mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFR460L3E6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.8V | |
Frequency - Transition | 22GHz | |
Noise Figure (dB Typ @ f) | 1.1dB ~ 1.35dB @ 1.8GHz ~ 3GHz | |
Gain | 16dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28480 € | 7,12 € |
| 100 | 0,24760 € | 24,76 € |
| 250 | 0,22992 € | 57,48 € |
| 500 | 0,21924 € | 109,62 € |
| 1.000 | 0,21047 € | 210,47 € |
| 2.500 | 0,20119 € | 502,98 € |
| 5.000 | 0,19561 € | 978,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18871 € | 2.830,65 € |
| 30.000 | 0,18533 € | 5.559,90 € |
| 45.000 | 0,18364 € | 8.263,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






