RF Transistor NPN 10V 50mA 9GHz 250mW Surface Mount PG-TSLP-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR 949L3 E6327

DigiKey Part Number
BFR949L3E6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR 949L3 E6327
Description
RF TRANS NPN 10V 9GHZ TSLP-3-1
Customer Reference
Detailed Description
RF Transistor NPN 10V 50mA 9GHz 250mW Surface Mount PG-TSLP-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
21.5dB
Manufacturer
Infineon Technologies
Power - Max
250mW
Packaging
Tape & Reel (TR)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 6V
Part Status
Obsolete
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
9GHz
Package / Case
SC-101, SOT-883
Noise Figure (dB Typ @ f)
1dB ~ 2.5dB @ 1GHz
Supplier Device Package
PG-TSLP-3-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.