Similar
Similar
Similar
Similar
Similar
Similar

BFR 182 B6663 | |
|---|---|
DigiKey Part Number | BFR182B6663-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 182 B6663 |
Description | RF TRANS NPN 12V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT23 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 12dB ~ 18dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFR182E6327HTSA1 | Infineon Technologies | 24.535 | BFR182E6327HTSA1CT-ND | 0,26000 € | Similar |
| 2SC5085-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC5085-O(TE85LF)TR-ND | 0,00000 € | Similar |
| 2SC5245A-4-TL-E | onsemi | 0 | 2SC5245A-4-TL-EOSCT-ND | 0,00000 € | Similar |
| 2SC5551AF-TD-E | onsemi | 0 | 2SC5551AF-TD-EOSTR-ND | 0,00000 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 733,28100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08075 € | 2.422,50 € |
| 60.000 | 0,07934 € | 4.760,40 € |
| 90.000 | 0,07863 € | 7.076,70 € |
| Unit Price without VAT: | 0,08075 € |
|---|---|
| Unit Price with VAT: | 0,09609 € |







