
BFP843FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP843FH6327XTSA1TR-ND - Tape & Reel (TR) BFP843FH6327XTSA1CT-ND - Cut Tape (CT) BFP843FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP843FH6327XTSA1 |
Description | RF TRANS NPN 2.25V PG-TSFP-4-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 55mA 125mW Surface Mount PG-TSFP-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BFP843FH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.25V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.7dB @ 450MHz ~ 10GHz | |
Gain | 13.5dB ~ 25dB | |
Power - Max | 125mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 15mA, 1.8V | |
Current - Collector (Ic) (Max) | 55mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | PG-TSFP-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,38780 € | 38,78 € |
| 500 | 0,29954 € | 149,77 € |
| 1.000 | 0,27110 € | 271,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23496 € | 704,88 € |
| 6.000 | 0,21676 € | 1.300,56 € |
| 9.000 | 0,20749 € | 1.867,41 € |
| 15.000 | 0,19707 € | 2.956,05 € |
| 21.000 | 0,19091 € | 4.009,11 € |
| 30.000 | 0,18491 € | 5.547,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


