BFP740E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.591
Unit Price: 9,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 140
Unit Price: 8,15000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 173,61750 €
Datasheet
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP740E6327HTSA1

DigiKey Part Number
BFP740E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP740E6327HTSA1
Description
RF TRANS NPN 4.7V 42GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
42GHz
Noise Figure (dB Typ @ f)
0.5dB ~ 0.85dB @ 1.8GHz ~ 6GHz
Gain
27dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 25mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes