BFP720ESDH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.999
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 296
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 69.635
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.880
Unit Price: 0,09000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 125
Unit Price: 241,84000 €
Datasheet

Similar


onsemi
In Stock: 11.713
Unit Price: 0,22000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 720,18100 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 745,08400 €
Datasheet
RF Transistor NPN 4.7V 30mA 43GHz 100mW Surface Mount PG-SOT343-4-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP720ESDH6327XTSA1

DigiKey Part Number
BFP720ESDH6327XTSA1TR-ND - Tape & Reel (TR)
BFP720ESDH6327XTSA1CT-ND - Cut Tape (CT)
BFP720ESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP720ESDH6327XTSA1
Description
RF TRANS NPN 4.7V 43GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 43GHz 100mW Surface Mount PG-SOT343-4-2
Datasheet
 Datasheet
EDA/CAD Models
BFP720ESDH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
4.7V
Frequency - Transition
43GHz
Noise Figure (dB Typ @ f)
0.55dB ~ 1.55dB @ 150MHz ~ 10GHz
Gain
11dB ~ 30.5dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 15mA, 3V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes