
BFP520FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP520FH6327XTSA1CT-ND - Cut Tape (CT) BFP520FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP520FH6327XTSA1 |
Description | RF TRANS NPN 3.5V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP520FH6327XTSA1 Models |
Category | Power - Max 100mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 20mA, 2V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 40mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 45GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.95dB @ 1.8GHz | Base Product Number |
Gain 22.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20480 € | 5,12 € |
| 100 | 0,17700 € | 17,70 € |
| 250 | 0,16372 € | 40,93 € |
| 500 | 0,15572 € | 77,86 € |
| 1.000 | 0,14911 € | 149,11 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

