
BFP520FE6327 | |
|---|---|
DigiKey Part Number | 2156-BFP520FE6327-ND |
Manufacturer | |
Manufacturer Product Number | BFP520FE6327 |
Description | RF TRANS NPN 3.5V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.5V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.95dB @ 1.8GHz | |
Gain | 22.5dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 20mA, 2V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP |
| Bulk: | 7112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.288 | 0,19793 € | 254,93 € |
| Unit Price without VAT: | 0,19793 € |
|---|---|
| Unit Price with VAT: | 0,23554 € |


