Similar
Similar

BFP460E6433HTMA1 | |
|---|---|
DigiKey Part Number | BFP460E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP460E6433HTMA1 |
Description | RF TRANS NPN 5.8V 22GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 230mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 20mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.8V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 22GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.7dB ~ 1.2dB @ 100MHz ~ 3GHz | Base Product Number |
Gain 12.5dB ~ 26.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5226A-4-TL-E | onsemi | 1.573 | 2SC5226A-4-TL-EOSCT-ND | 0,64000 € | Similar |
| MAPRST0912-50 | MACOM Technology Solutions | 0 | 1465-1134-ND | 624,23550 € | Similar |
| MRF454 | MACOM Technology Solutions | 1 | 1465-1190-ND | 177,67000 € | Similar |




