
BFP460 BOARD | |
|---|---|
DigiKey Part Number | BFP460BOARDIN-ND |
Manufacturer | |
Manufacturer Product Number | BFP460 BOARD |
Description | BOARD APPLICATION W/BFP460 LNA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BFP460 - Transistor 0Hz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transistor | |
Frequency | 0Hz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BFP460 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 22GHz | |
Function | Transistor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 10 | 18,92200 € | 189,22 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |

