BFP420E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.785
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 5.431
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 8.794
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 2.770
Unit Price: 0,33000 €
Datasheet
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP420E6433HTMA1

DigiKey Part Number
BFP420E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP420E6433HTMA1
Description
RF TRANS NPN 5V 25GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 35mA 25GHz 160mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
25GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Gain
21dB
Power - Max
160mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 20mA, 4V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types