Similar

BFP405E6740HTSA1 | |
|---|---|
DigiKey Part Number | BFP405E6740HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP405E6740HTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 75mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 4V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 25GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz | Base Product Number |
Gain 23dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP10BU | onsemi | 3.104 | KSP10BU-ND | 0,10000 € | Similar |
| MCH4015-TL-H | onsemi | 2.425 | MCH4015-TL-HOSCT-ND | 0,60000 € | Similar |



