BFP193WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.567
Unit Price: 0,28000 €
Datasheet
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP193WE6327HTSA1

DigiKey Part Number
BFP193WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP193WE6327HTSA1
Description
RF TRANS NPN 12V 8GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1dB ~ 1.6dB @ 900MHz ~ 1.8GHz
Gain
13.5dB ~ 20.5dB
Power - Max
580mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 30mA, 8V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes