
BFP183WE6327BTSA1 | |
|---|---|
DigiKey Part Number | BFP183WE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP183WE6327BTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 65mA 8GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Category | Power - Max 450mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 15mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 65mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-82A, SOT-343 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT343-3D |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 22dB |

