
BFP 720FESD E6327 | |
|---|---|
DigiKey Part Number | BFP720FESDE6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP 720FESD E6327 |
Description | RF TRANS NPN 4.7V 45GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 45GHz 100mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 1.3dB @ 150MHz ~ 10GHz | |
Gain | 10dB ~ 29dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |



