RF Transistor NPN 5V 12mA 25GHz 55mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP 405F E6327

DigiKey Part Number
BFP405FE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP 405F E6327
Description
RF TRANS NPN 5V 25GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 5V 12mA 25GHz 55mW Surface Mount 4-TSFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
55mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 4V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
12mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
5V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
25GHz
Supplier Device Package
4-TSFP
Noise Figure (dB Typ @ f)
1.25dB @ 1.8GHz
Base Product Number
Gain
22.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable